Bourns 2100HT-561-H-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-561H-RC
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-561-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-561-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.987
$ 3.039
Stock
2,486
2,362
Authorized Distributors
5
5
Inductance
560 µH
560 µH
Tolerance
15 %
15 %
Current Rating
1.9 A
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
320 mΩ
320 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2121-H-RC
Ind High Current Wirewound 560uH 15% 1KHz 1.5A Toroid
Bourns2121-V-RC
Inductor High Current Toroid 560uH/341.5uH 15% 1KHz 1.5A 0.3Ohm DCR RDL
Bourns2221-V-RC
Inductor High Current Toroid 560uH/320.1uH 15% 1KHz 2.2A 0.21Ohm DCR RDL
API Delevan2474R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-561-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-561H-RC
Ind High Current Toroid 560uH 15% 1KHz 1.9A RDL
FIXED IND 560UH 1.9A 320 MOHM TH
General Purpose Inductor, 560uH, 15%, 1 Element
1.9A 560uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2100 INDUCTOR 560UH 1.9A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-561H-RC