Bourns 2047-15-ALF

Gas Discharge Tubes 150VDC 10KADC 20AAC 5pF Solder Pad SMD
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2047-15-ALF.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 2047-15-ALF provided by its distributors.

Gas Discharge Tubes 150VDC 10KADC 20AAC 5pF Solder Pad SMD
Gas Discharge Tube (GDT), 2047, 150 V, SMD, 40 kA, 550 V
GAS DISCHARGE TUBE, BULK, BAG PACKAGING
GAS DISCHARGE TUBE, SMD, 150V; Product Range: -; DC Breakover Voltage: 150V; GDT Case Style: SMD; Impulse Discharge Current: 40kA; Impulse Sparkover Voltage: 550V; SVHC: No SVHC (17-Dec-2015); Suppressor Type: Gas Discharge Tub
Gas Discharge Tube, 2P, 40Ka, 600V; Product Range:2047 Series; Dc Breakover Voltage:150V; Gdt Case Style:Smd; Impulse Discharge Current:40Ka; Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Bourns, Inc. 2047-15-ALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.