Bourns 2031-23T-SM-RP3LF

Gas Discharge Tube (GDT), 2031-xxT-SM, 230 V, SMD, 1 kA, 650 V
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2031-23T-SM-RP3LF.

IHS

Datasheet3 pages4 years ago

Newark

element14

Inventory History

3 month trend:
+69.16%

Alternate Parts

Price @ 1000
$ 0.716
$ 0.785
Stock
51,532
485,364
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 2031-23T-SM-RP3LF provided by its distributors.

Gas Discharge Tube (GDT), 2031-xxT-SM, 230 V, SMD, 1 kA, 650 V
SUBMINIATURE SPARK GAP, SURFACE MOUNTTR13,TAPE & REEL - 13 REEL
Gas Discharge Tube Suppressor, XSS2
1kA 185V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube,; Product Range:2031 T Series; Dc Breakover Voltage:185V; Gdt Case Style:Smd; Impulse Discharge Current:-; Impulse Sparkover Voltage:650V Rohs Compliant: Yes |Bourns, Inc. 2031-23T-SM-RP3LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.