Bourns 15KPA066C-SD-Q

Tvs Diode, Aec-Q101, Bidirectional, Do218 Rohs Compliant: Yes |Bourns, Inc. 15KPA066C-SD-Q
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 15KPA066C-SD-Q.

Newark

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-73.86%

CAD Models

Download Bourns 15KPA066C-SD-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 15KPA066C-SD-Q provided by its distributors.

Tvs Diode, Aec-Q101, Bidirectional, Do218 Rohs Compliant: Yes |Bourns, Inc. 15KPA066C-SD-Q
Trans Voltage Suppressor Diode, 15000W, 66V V(RWM), Bidirectional, 1 Element, Silicon, DO-218
1500W 10¦ÌA 143.3A 96.9V 66.4V 66V 80V Unidirectional - TVS ROHS
Tape & Reel (TR) TRANS VOLTAGE SUPPRESSOR DIODE ROHS3Compliant (Type) Tvs Diode
143.3A 15kW 96.9V 66.4V 66V DO-218 ESD and Surge Protection (TVS/ESD) ROHS
DIO TVS VWM 66V 15KW BIDIR DO218 AECQTR07,TAPE & REEL - 7 REEL
Diode TVS Single Bi-Dir 66V 15000W 2-Pin DO-218 T/R
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 66 / Clamping Voltage V = 96.9 / Peak Pulse Power Dissipation kW = 15 / Peak Pulse Current kA = 1 / Breakdown Voltage Min. V = 66.4 / Breakdown Voltage Max. V = 80 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 10 / Package Type = DO-218 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.