Bourns 1120-2R2M-RC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core
$ 2.63
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 1120-2R2M-RC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-2R2M-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1120-2R2M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Wurth Elektronik74439358022
FIXED IND 2.2UH 13A 3.7 MOHM SMD
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Wurth Elektronik7447709002
POWER-CHOKE WE-PD | FIXED IND 2.2UH 11.5A 6 MOHM SMD
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns 1120-2R2M-RC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core
RF Choke; Inductor Type:Choke; Series:1120; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.004ohm; DC Current Rating:11.4A; Package/Case:Radial Leaded; Core Material:Ferrite; Current Rating:11.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.