Blockmaster OTB-358-03P-C

TERMINAL BLOCK, BARRIER, 3POS, 10-3AWG; ; TERMINAL BLOCK, BARRIER, 3POS, 10-3AWG; Connector Type: Barrier Terminal...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkOTB-358-03P-C01

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-358-03P-C.

Newark

Datasheet1 page18 years ago
Datasheet1 page10 years ago

Descriptions

Descriptions of Blockmaster OTB-358-03P-C provided by its distributors.

TERMINAL BLOCK, BARRIER, 3POS, 10-3AWG;; TERMINAL BLOCK, BARRIER, 3POS, 10-3AWG; Connector Type:Barrier Terminal Block; Connector Mounting:Panel; Pitch Spacing:16mm; No. of Contacts:3; Wire Size (AWG):10-3; Contact Plating:Nickel; Contact Material:Brass
Terminal Block, Barrier, 3 Position, 10-3Awg; Núm. De Posiciones:3; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:60A; Tamaño De Cable Awg Mín.:10Awg; Conductor, Tamaño Awg Min:3Awg; Conector, Montaje:Panel |Blockmaster Electronics OTB-358-03P-C

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron