Blockmaster OTB-330N-5P-FB

TERMINAL BLOCK, BARRIER, 5POS, 22-12AWG; Connector Type: Terminal Block; Series: -; Mounting: Panel; Pitch Spacing:...
$ 17.6
Datasheet

Price and Stock

DistributorSKUMinPkg
Hawk ElectronicsOTB-330N-5P-FB01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-330N-5P-FB.

Newark

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Blockmaster OTB-330N-5P-FB provided by its distributors.

TERMINAL BLOCK, BARRIER, 5POS, 22-12AWG; Connector Type:Terminal Block; Series:-; Mounting:Panel; Pitch Spacing:13mm; No. of Contacts:5;
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
Terminal Block, Barrier, 5 Position, 22-12Awg; No. Of Rows:1 Row; No. Of Positions:5Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:13Mm; Rated Current:50A; Rated Voltage:600V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron