Blockmaster OT-201-M8

PCB, Screw Terminal Right Angle, M8 screw size, 150 amp Blockmaster PN: OT-201-M8
$ 7.344

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OT-201-M8 provided by its distributors.

PCB, Screw Terminal Right Angle, M8 screw size,150 amp Blockmaster PN: OT-201-M8
High Power Rugged PCB and Surface Mount Screw Terminals
Pcb Terminal, 3.5Mm, Copper; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Copper; Mounting Hole Dia:3.5Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OT-201-M8

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT201M8