Blockmaster OT-048-M5

PCB, Screw Terminal Straight, M5 screw size, 60 amp Blockmaster PN: OT-048-M5
$ 1.05

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OT-048-M5 provided by its distributors.

PCB, Screw Terminal Straight, M5 screw size, 60 amp Blockmaster PN: OT-048-M5
端子, PCB, 2.1MM, 黄铜;
Pcb Terminal, 2.1Mm, Brass; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:2.1Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Blockmaster Electronics OT-048-M5

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron

Part Number Aliases

This part may be known by these alternate part numbers:

  • OT048M5