Block AVB0.5/2/12

Isolation Transformer, Class Ii, 500 Mva, 2 X 115V, 2 X 12V, 20 Ma Rohs Compliant: Yes |Block AVB0.5/2/12
$ 13.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AVB0.5/2/12.

Newark

Datasheet2 pages10 years ago

Farnell

Descriptions

Descriptions of Block AVB0.5/2/12 provided by its distributors.

Isolation Transformer, Class Ii, 500 Mva, 2 X 115V, 2 X 12V, 20 Ma Rohs Compliant: Yes |Block AVB0.5/2/12
TRANSFORMER, 0.5VA, 2 X 12V; Power Rating: 500mVA; Secondary Voltages: 2 x 12V; Current Rating: 20mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 0.5VA

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron