Bivar UHF5-1.000-Y-67

LED Light Pipe Round Vertical Black/Clear Flexible
$ 2.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar UHF5-1.000-Y-67.

TME

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-19.84%

Descriptions

Descriptions of Bivar UHF5-1.000-Y-67 provided by its distributors.

LED Light Pipe Round Vertical Black/Clear Flexible
UNIBODY HIGH FLEX, IP 67, 5MM LI
5MM SILICONE FLEX LP 1.00' LEN
LIGHT PIPE, SINGLE, CIRCULAR, 1"; Length:1"; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular with Convex Top; Light Pipe Mounting:Panel, PC Board; Light Pipe Colour:-; Product Range:UHF5 Series RoHS Compliant: Yes

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc