Bivar H130CGD-120

Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Green, Diffused Lens
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H130CGD-120.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

X-ON

Future Electronics

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BivarH100CGD
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
BivarH100CHD
Pc-Type/Stackable Led Lamp, orange-Red, diffused, lmp-5 |Bivar H100CHD
Dialight551-1609F
Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP934EW/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Bivar H130CGD-120 provided by its distributors.

LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
Pc-Type/Stackable Led Lamp, green, diffused, lmp-5 |Bivar H130CGD-120
Single Color LED, Green, Diffused, T-1, 3mm
H130C Series T-1 Green Diffused Interlocking 90° LED Assembly
LED Uni-Color Green 565nm 4-Pin Tray
LED Circuit Board Indicators RA Grn 565nm 3MM Single
LED Assembly, Right Angle, 3mm LED, Sing
LED ASSEMBLY R/A 3MM LED SINGL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H130CGD120