Bivar 909-235 NT

Led Holder, Right Angle, 5MM Led, Single Level, 0.112IN. Center Line, 2 Lead, Mo
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 909-235 NT.

IHS

Datasheet1 page16 years ago

TME

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+63.80%

Supply Chain

Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar 909-235 NT provided by its distributors.

LED HOLDER, RIGHT ANGLE, 5MM LED, SINGLE LEVEL, 0.112IN. CENTER LINE, 2 LEAD, MO
909-235 Series Single 5 mm Natural LED Holder - T-1 3/4
LED HOLDERRIGHT ANGLE5 MM LED SINGLE LEVEL 0.112 CENT
Bivar LED, 5.1mm, 5 mm (T-1 3/4) LED
LED HOLDER T1 3/4 NYLON NATURAL
SPACER/STANDOFF, NYLON, 6MM X 8.7MM
Spacers; Spacer Material:Nylon; External Width:6mm; Leaded Process Compatible:Yes; Overall Length:8.7mm; Peak Reflow Compatible (260 C):Yes
Spacer/Standoff, Nylon, 6Mm X 8.7Mm; Height:8.7Mm; External Diameter:6Mm; Spacer Material:-; Product Range:-; External Width:6Mm; Overall Length:8.7Mm Rohs Compliant: Yes |Bivar 909-235 NT

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 909-235-NT
  • 909-235NT