What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-9107-50-03

Conn Miniature Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 4.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9107-50-03.

Newark

Datasheet5 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Binder 99-9107-50-03 provided by its distributors.

Conn Miniature Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Circular Connector, 720 Series, Plug, 3, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 99-9107-50-03
PLUG, PANEL, RED, 3WAY; Product Range: 720 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon (Polyamide)

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE