Binder 99-4218-110-07

Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 110 07
$ 14.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4218-110-07.

Master Electronics

Datasheet12 pages10 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-6.00%

CAD Models

Download Binder 99-4218-110-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Binder 99-4218-110-07 provided by its distributors.

Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 110 07
BINDER 99-4218-110-07 Socket Circular RD24 7p Screwclamp
Connector 8-10mm outlet screw 7-way F
DOSE RUND RD24 7P SCHRAUBKLEMM
SER 693 7P FEM CON 8-10MM SCRE
Circular Conn, Rcpt, 7Pos, Cable; Connector Type:Circular Industrial; Product Range:693 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Screw Socket; Coupling Style:- Rohs Compliant: Yes |Binder 99-4218-110-07
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Material = Bronze / Contact Plating = Silver / Shell Material = PBT / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 10 / Cable Entry Min. mm = 8 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4218 110 07
  • 99421811007