Binder 99 0425 00 08

Conn Circular M 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
$ 12.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0425 00 08.

Electro Sonic

Datasheet8 pages10 years ago
Datasheet3 pages6 years ago

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-17.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity5787131-2
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp

Descriptions

Descriptions of Binder 99 0425 00 08 provided by its distributors.

Conn Circular M 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 8 WAY, CABLE; Product Range: 712 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Ny
Circular Connector, Plug, 8 Position, Cable; Rango De Producto:Serie 712; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 99 0425 00 08
Shell Material = Polyamide / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 1 / Contacts = 8 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0425 00 08.
  • 99-0425-00-08
  • 9904250008