TT Electronics EN12-HS22AF18

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics EN12-HS22AF18.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics EN12-HS22AF18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics EN12-HS22AF18 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
Encoders 12mm Rotary Incremental Encoder
Rotary Position Encoder, Single
ROTARY ENCODER MECHANICAL 24PPR
Rotary Encoder, Mechanical, 24Ppr, 5Vdc; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Horizontal; Push Switch:With Push Switch; Encoder Output:Gray Code Rohs Compliant: Yes |Tt Electronics/bi Technologies EN12-HS22AF18

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN12HS22AF18