TT Electronics 72PMR1K

Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PMR1K.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.279
$ 1.021
Stock
251
20,174
Authorized Distributors
2
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67WR1KLF
Cermet trimmer potentiometer, 20 turns, 1 kΩ, 0.5 W, THT, on top, 67WR1KLF

Descriptions

Descriptions of TT Electronics 72PMR1K provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Single Turn Thru Hole Trimmers 3/8 Squ 1K 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72PMR-1K