TT Electronics 6127V1A90L.5FS

Hall Effect 0¡ã~90¡ã Increase Clockwise 4.5V 5.5V ¡À0.5% Flatted Shaft
$ 18.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 6127V1A90L.5FS.

element14 APAC

Datasheet3 pages13 years ago

Electro Sonic

X-ON

Farnell

CAD Models

Download TT Electronics 6127V1A90L.5FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TT Electronics 6127V1A90L.5FS provided by its distributors.

Hall Effect 0¡ã~90¡ã Increase Clockwise 4.5V 5.5V ¡À0.5% Flatted Shaft
Industrial Motion & Position Sensors 0.2 - 4.8 Volts Linearity +/-0.5%
Rotary Position Sensor 20V 10MCycles 3-PinClamshell
SENSOR, HALL, 0.2V, +20V TO -10V, PIN
SENSOR ROTARY 90DEG SLDR TURRET
Position Sensor, Hall Effect, Single Turn; Product Range:6120 Series; Output Configuration:Analog; Output Voltage Min:200Mv; Sensor Housing:Cylinder Rotatable; Sensor Terminals:Pin; Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A90L.5FS

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI