TT Electronics 23BR1KTR

1/4 Watt Square Cermet Potentiometer 4 MM 1K Ohm 20% Single Turn
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23BR1KTR.

IHS

Datasheet4 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.768
Stock
30,370
185,054
Authorized Distributors
0
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
2018
Termination
SMD/SMT
Gull Wing
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TT Electronics 23BR1KTR provided by its distributors.

1/4 Watt Square Cermet Potentiometer 4 MM 1K Ohm 20% Single Turn
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1820
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.54mm) Gull Wing SMD Embossed T/R
Single Turn SMD Trimmers 4MM Squ 1K 10% Sealed

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23BR1K-TR