Bergquist K10-104

Thermally Conductive Insulators
$ 0.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bergquist K10-104.

element14 APAC

Datasheet1 page17 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-4.10%

Descriptions

Descriptions of Bergquist K10-104 provided by its distributors.

Thermally Conductive Insulators
THERMAL PAD, TO-3P; Insulator Body Material: PI (Polyimide) Film; Thermal Conductivity: 1.3W/m.K; Breakdown Voltage Vbr: 6kV; Thickness: 0.152mm; Volume Resistivity: 10ohm-m; Thermal Impedance: 0.86°C/W; Dielectric Strength: -;
Thermal Pad; Aislante, Material:Pi (Polyimide) Film; Conductividad Térmica:1.3W/M.k; Tensión Disruptiva Vbr:6Kv; Grosor:0.152Mm; Resistividad, Volumen:10Ohm-M; Impedancia Térmica:0.86°C/W; Rigidez Dieléctrica:- |Bergquist K10-104

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • K-10-104