Bergquist 2165421

Film / Foil Colour = Light Yellow / Film / Foil Material = Glass Fibre-Reinforced Polymer / Hardness = 20 Shore 00 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2165421. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bergquist 2165421 provided by its distributors.

Film / Foil Colour = Light Yellow / Film / Foil Material = Glass Fibre-Reinforced Polymer / Hardness = 20 Shore 00 / Width mm = 100 / Flammability = UL 94 V0 / Reinforcement Carrier = Fibreglass / Thermal Conductivity W/mK = 2.4 / Length mm = 100 / Thermal Resistance K/W = 0.18 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C = -60 / Dielectric Strength Min. kV/mm = 3 / Shape = Uncut / Depth mm = 0.25

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS