Belkin F3U134B10

Belkin Pro Series USB 1.1 Extension Cable - Type A Male USB - Type A Female USB - 10ft
$ 9.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belkin F3U134B10.

IHS

Datasheet24 pages12 years ago

Newark

Farnell

Descriptions

Descriptions of Belkin F3U134B10 provided by its distributors.

Belkin Pro Series USB 1.1 Extension Cable - Type A Male USB - Type A Female USB - 10ft
Usb Cable 10Ft Rohs Compliant: Yes |Belkin F3U134B10
Cable Assembly, Communication Cable
USB, USB-C, FireWire , and eSATA Cables
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Flat / Speed Max. (Data) Mbps = 480 / Length m = 3 / Plating Material = Gold / Jacket Colour = Black / Function = Extender / External Material = PVC

Manufacturer Aliases

Belkin has several brands around the world that distributors may use as alternate names. Belkin may also be known as the following names:

  • BELKIN COMPONENTS
  • Belkin International Inc
  • Belkin Logistics Inc