Belkin F3U133B10

Cable Assembly USB 3.04m USB Type A to USB Type B 4 to 4 POS M-M 28AWG
$ 8.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belkin F3U133B10.

Newark

Datasheet1 page11 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-1.50%

Descriptions

Descriptions of Belkin F3U133B10 provided by its distributors.

Cable Assembly USB 3.04m USB Type A to USB Type B 4 to 4 POS M-M 28AWG
Belkin Pro Series - Usb Cable - 4 Pin Usb Type A (M) - 4 Pin Usb Type B (M) - 10 Ft ( Usb/Hi-Speed Usb ) - B2B - For Epson Workforce Wf-2530 Rohs Compliant: Yes |Belkin F3U133B10
DEVICE CABLE, USB2.0, 3M; Cable Assembly Type:Computer Cables; Connector Type A:USB A; Connector Type B:USB B; Cable Length:3m; Colour:Black; Cable Type:USB; Lead Length:3m; Ways, No. of:4; Max Data Rate:480Mbps
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-B Plug / Cable Design = Flat / Speed Max. (Data) Mbps = 480 / Length m = 3 / Jacket Colour = Grey / Function = Share / Function = Connects USB Device to Computer

Manufacturer Aliases

Belkin has several brands around the world that distributors may use as alternate names. Belkin may also be known as the following names:

  • BELKIN COMPONENTS
  • Belkin International Inc
  • Belkin Logistics Inc