Banner DF-G1-PS-Q5

Dual Display Fiber Amplifier, 10-30 VDC, PNP, 6 in Cable, M12, DF-G1 Series
$ 213
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner DF-G1-PS-Q5.

Farnell

Datasheet10 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.44%

Descriptions

Descriptions of Banner DF-G1-PS-Q5 provided by its distributors.

DUAL DISPLAY FIBER AMPLIFIER, 10-30 VDC, PNP, 6 IN CABLE, M12, DF-G1 SERIES
DF-G1 Dual Display Fiber Amplifier, Range: Depends on Fiber; Input 10-30 V dc, Output: 1 PNP, M12 150 mm (6 in) Pigtail Connector, 4-pin
Dual Display Fiber Amp, Pnp, 4Pin Conn; Sensing Range Max:-; Fibre Optic Sensor Type:Dual Display Fiber Amplifier; Product Range:Df-G1 Series Rohs Compliant: Yes |Banner Engineering DF-G1-PS-Q5

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS