Balluff BIS0067

Bis C Series - Radio Frequency Id Systems, Bis C-305-PU1-05
$ 501.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BIS0067.

Balluff Inc.

Instruction Sheet4 pages1 year ago
Datasheet4 pages1 year ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages5 years ago
Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BIS0067.

Descriptions

Descriptions of Balluff BIS0067 provided by its distributors.

BIS C SERIES - RADIO FREQUENCY ID SYSTEMS, BIS C-305-PU1-05
Balluff LF (70/455 kHz) BIS C-305-PU1-05 - BIS0067
PRODUCT GROUP=LF (70/455 KHZ), D
Our application-specific LF read/write heads and antennas in industrial-grade design are easy to integrate into your system. Their robust housings in protection type IP67 ensure a reliable use even in harsh industrial environments.Depending on the need, various versions with cable or plug connection are available. Up to four read/write heads can be connected to BIS V processor units. The read/write range depends on the combination of read/write head and data carrier, which is also affected by operating mode (static vs. dynamic), the mounting material and the clear zone from metal.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff