KYOCERA AVX TAJB106K020R

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 3528; 20V; 26VDC; 2.1 Ohms ESR; SMD; 2muA; 6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106K020R.

IHS

Datasheet4 pages17 years ago

element14 APAC

element14

Garrett

Farnell

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C106K025AT
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Yageo GroupT491C106M025AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, T491 SERIES
KYOCERA AVXTAJC106M025RNJ
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106M025SNJ
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 125°C T/R
KYOCERA AVXTAJB106M020SNJ
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Yageo GroupB45196H4106M209
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411

Descriptions

Descriptions of KYOCERA AVX TAJB106K020R provided by its distributors.

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 3528; 20V; 26VDC; 2.1 Ohms ESR; SMD; 2muA; 6
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
CAPACITOR TANT, 10UF, 20V, 2.1OHM, 10%, 1210
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:2.1ohm ;RoHS Compliant: Yes
CAPACITOR, 10UF, 20V, REEL 2000; Application:Solid; Capacitance:10µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:20V dc; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.9mm; External Length / Height:3.5mm; Leakage Current:2µA; Operating Temperature Range:-55°C to +85°C; Packaging Type:Reel; Quantity, Reel:2000; Resistance, ESR:2.1ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:20V; Width, External:2.8mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB 106K020R