Aven 18074USA

Stainless Steel Anti-Magnetic Style 7B-SA Tweezers with Curved Precision Point, Serrated T
$ 7.335

Price and Stock

Inventory History

3 month trend:
+107%

Descriptions

Descriptions of Aven 18074USA provided by its distributors.

Stainless Steel Anti-Magnetic Style 7B-SA Tweezers with Curved Precision Point, Serrated T
Aven 18074USA Technik Tweezers, 7B-SA, Stainless Steel, Curved, Ultra Fine, 4-3/4"
TWEEZER POINT ULTRA FINE 4.53"
Tweezer, High Precision, 4.75"; Tweezer Type:Precision; Tweezer Tip Type:Curve, Pointed; Overall Length:120Mm; Tip Style:Style 7B; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18074USA

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC