Aven 18013EZ

Aven 18013EZ E-Z Pik Tweezers, AA, Stainless Steel, Straight, Strong, Precise, 5", Yellow
$ 7.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18013EZ.

Electro Sonic

Datasheet8 pages5 years ago

Inventory History

3 month trend:
+10.05%

Descriptions

Descriptions of Aven 18013EZ provided by its distributors.

Aven 18013EZ E-Z Pik Tweezers, AA, Stainless Steel, Straight, Strong, Precise, 5", Yellow
Style AA-SA E-Z Pick Stainless Steel Anti-Magnetic Yellow Tweezers with Straight Medium Point Tips,
TWEEZERS EZ PICK PATTERN AA -SA YELLOW
Tweezer, High Precision, 5"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:130Mm; Tip Style:Style Aa; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18013EZ

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC