Broadcom HFCT-5208MZ

622 MBd SMF Transceiver for ATM/SONET OC-12, 1x9, No Shield, Metallized Housing, RoHS Compliant
$ 168

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

BroadcomHFBR-5208AEM
622 Mbit/s MMF (500m) 1x9 Transceiver for SONET/SDH, ATM (OC12): Ext temp/shield, metalized
BroadcomAFBR-5803AZ
125 MBd MMF Transceiver for Fast Ethernet (100Base-FX)/ATM/FDDI 1x9 Ext Temp (-10C to 85C) RoHS
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
BroadcomAFBR-5803ATZ
Ethernet Transceiver Plugin Fiber Optical Transceivers ROHS
TX/RX Optical Fiber 1250Mbps 10-Pin DIP With Connector

Descriptions

Descriptions of Broadcom HFCT-5208MZ provided by its distributors.

622 MBd SMF Transceiver for ATM/SONET OC-12, 1x9, No Shield, Metallized Housing, RoHS Compliant
Single-Mode Transceiver; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Transmitters/Receivers/Transceivers 1x9 622Mbps IR ATM M tl Tx RoHS
TX/RX Optical Fiber 622Mbps 9-Pin

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFCT5208MZ