Broadcom AFCT-5962ATGZ

TX/RX Optical Fiber 155Mbps 20-Pin DIP With Connector
$ 109.36
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFCT-5962ATGZ.

IHS

Datasheet15 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom AFCT-5962ATGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BroadcomHFBR-57E0LZ
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount
BroadcomHFBR-57E0PZ
TXRX MM SFP LC CONN BAIL DELATCH / TX/RX Optical Fiber 20-Pin
BroadcomHFBR-57E0APZ
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount
BroadcomHFBR-57E0ALZ
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount
BroadcomHFBR-5764AP
TX/RX Optical Fiber 200MBd 20-Pin DIP With Connector
BroadcomHFBR-1115TZ
XMITTER MOD 1300NM 125M 16DIP ST / Fiber Optic Transmitter 1300nm ST

Descriptions

Descriptions of Broadcom AFCT-5962ATGZ provided by its distributors.

TX/RX Optical Fiber 155Mbps 20-Pin DIP With Connector
Transceiver, 1261nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, DIP, Board/panel Mount
155 MBd SMF Transceiver for ATM/SONET OC-3, 2x10, RoHS Compliant
Transmitters/Receivers/Transceivers OC3 IR 2X10 LC Ext T emp No nose shld
TXRX OPT SM SONET OC3/SDH 2X10
Fiber Optic Transceiver Module; Applications:Fast Ethernet Applications, SONET/SDH Equipment Interconnect; Data Rate Max:0.155Gbps; Supply Voltage:3.3V; Wavelength Typ:1300nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFCT5962ATGZ