Microchip ATMEGA162-16AI

8-BIT Flash 16 Mhz Risc Microcontroller PQFP44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162-16AI.

DigiKey

Datasheet325 pages20 years ago

Sierra IC

CAD Models

Download Microchip ATMEGA162-16AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.037
Stock
93,685
160,571
Authorized Distributors
0
6
Case/Package
A
TQFP
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
35
35
Interface
EBI/EMI, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Descriptions

Descriptions of Microchip ATMEGA162-16AI provided by its distributors.

8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP44
8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM
IC MCU AVR 16K 5V 16MHZ 44-TQFP
8-16 MHZ TQFP IND TEMP 5.0 <AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16216AI