Microchip ATF20V8B-10PC

Electronically Erasable Programmable Logic Devices - EEPLDS 300 GATE, 10NS WAFER - 10NS
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF20V8B-10PC.

Mouser

Datasheet22 pages28 years ago

Sierra IC

CAD Models

Download Microchip ATF20V8B-10PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.801
$ 5.801
Stock
50,233
74,506
74,506
Authorized Distributors
0
1
1
Max Frequency
83 MHz
58.8 MHz
58.8 MHz
Memory Type
-
-
-
Number of I/Os
-
8
8
Number of Macrocells
8
8
8
Number of Inputs
-
20
20
Number of Outputs
-
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Nominal Supply Current
55 mA
115 mA
115 mA
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
75 °C
75 °C
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24

Descriptions

Descriptions of Microchip ATF20V8B-10PC provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 300 GATE, 10NS WAFER - 10NS
IC PLD 8MC 10NS 24DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF20V8B10PC