Microchip AT49BV802A-70CI

IC Flash 8MBIT Parallel 48CBGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV802A-70CI.

Arrow Electronics

Datasheet31 pages29 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.973
$ 2.973
Stock
54,745
596,459
596,459
Authorized Distributors
0
4
4
Case/Package
-
FBGA
FBGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV802A-70CI provided by its distributors.

IC FLASH 8MBIT PARALLEL 48CBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV802A70CI