Microchip AT28HC64B-12SC

IC EEPROM 64KBIT Parallel 28SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-12SC.

DigiKey

Datasheet18 pages29 years ago

Alternate Parts

Price @ 1000
$ 6.31
Stock
58,594
84,600
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Density
64 kb
-
Access Time
55 ns
120 ns
Frequency
120 GHz
-
Interface
Parallel, SPI
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip AT28HC64B-12SC provided by its distributors.

IC EEPROM 64KBIT PARALLEL 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B 12SC
  • AT28HC64B12SC