Atmel AT24C08AY6-10YH-1.8

EEPROM, 1KX8, Serial, Cmos, 2 X 3 Mm, 0.50 Mm Pitch, Green, MO-229, MLP-8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT24C08AY6-10YH-1.8.

DigiKey

Datasheet27 pages28 years ago

Alternate Parts

Price @ 1000
$ 0.483
Stock
175,156
207,267
Authorized Distributors
0
1
Case/Package
DFN
DFN
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
4.5 µs
550 ns
Frequency
100 kHz
1 MHz
Interface
2-Wire, Serial
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Atmel AT24C08AY6-10YH-1.8 provided by its distributors.

EEPROM, 1KX8, Serial, Cmos, 2 X 3 Mm, 0.50 Mm Pitch, Green, MO-229, MLP-8
Two-wire Serial EEPROM

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C08AY6-10YH 1.8