Atmel AT24C01A-10SA-2.7C

EEPROM, 128X8, Serial, Cmos, PDSO8, 0.150 Inch, Plastic, MS-012AA, SOIC-8

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT24C01A-10SA-2.7C.

Alternate Parts

Price @ 1000
$ 0.461
Stock
270,743
132,279
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
14
8
Density
1 kb
1 kb
Access Time
900 ns
900 ns
Frequency
-
400 kHz
Interface
Serial
2-Wire, Serial
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Atmel AT24C01A-10SA-2.7C provided by its distributors.

EEPROM, 128X8, Serial, Cmos, PDSO8, 0.150 Inch, Plastic, MS-012AA, SOIC-8
Two-wire Automotive Serial EEPROM

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C01A10SA2.7C