Advanced Energy LDO06C-005W05-SJ

Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module
$ 12.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LDO06C-005W05-SJ.

IHS

Datasheet6 pages5 years ago

Farnell

Sager Power Systems

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Advanced Energy LDO06C-005W05-SJ provided by its distributors.

Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module
DC/DC Converters Non-Isolated Point of Load 30W 0.59-5.1V 6A Surface Mount
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 30 W, 590 mV, 5.1 V, 6 A, 3 V, 13.8 V, Adjustable
Single Output 6 A DC-DC C Class Non-Isolated DC/DC Converter
Non Isolated Board Mount Dc/Dc Converter, 30 W, 590 Mv, 5.1 V, 6 A, 3 V |Artesyn Embedded Technologies LDO06C-005W05-SJ
CONVERTER, DC/DC, NI, 0.59-5.1V, 6A
CONVERTER, DC/DC, NI, 0.59-5.1V, 6A; Output Power Max: 30W; Output Voltage Min: 590mV; Output Voltage Max: 5.1V; Output Current Max: 6A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: -; Input Voltage DC Mi

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDO06C005W05SJ