Aptiv 12191900

Conn Housing RCP 12 POS Crimp ST Cable Mount Black
$ 0.771

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12191900.

IHS

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
+31.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Delphi GT 150 Splice Saver 12 Way Sealed Female Connector
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
HDAC64 DR FEMALE 12 CKT BLACK POL 2 | Molex Incorporated 30700-1121
TE Connectivity / AMP638394-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
HIROSE ELECTRICGT32-10S-HU
Automotive Housing, Rcpt, 10Pos, 1A Rohs Compliant: Yes |Hirose/hrs GT32-10S-HU

Descriptions

Descriptions of Aptiv 12191900 provided by its distributors.

Conn Housing RCP 12 POS Crimp ST Cable Mount Black
Compliant Black Female Nylon Bulk Crimp 15 A 1
CONN 12 F GT 150 BLK SLD SPL SAVER ;12191900
Rectangular Connector
CONN GT 150 12W FEMALE
CONN GT150 12WF SLD

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST