EGS Electrical TMCX050SA

1/2 in Haz Loc Mc Conn Alum Sm
$ 116.919

Price and Stock

Descriptions

Descriptions of EGS Electrical TMCX050SA provided by its distributors.

1/2 IN HAZ LOC MC CONN ALUM SM
APPLETON ELECTRIC TMCX050SA Cable Connector, 1/2 in., Straight. More details: Hazardous Location Cable Connector, Connector Type Straight, Cord Dia. Range 0.35 In. to 0.55 In., Material Copper Free Aluminum, Silver and Red, Length 2.20 In., Min. Throat Dia. 0.59 In., For Use With Jacketed Metal Clad Cable, Standards UL 2225, UL 514B, C22.2 No. 174, UL Listed for Class I, Division 1 and 2, Groups A, B, C, D, Zone 1, AExd IIC; Class II, Division 1 and 2, Groups E, F, G; and Class III, IP66

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS