APM Hexseal NC3030

Accessory; Pushbutton Boot; Silicone Rubber; Brass; Nickel Plated; Hex Seal
$ 3.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APM Hexseal NC3030.

Farnell

Datasheet21 pages0 years ago
Datasheet6 pages26 years ago
Datasheet1 page23 years ago

Agility

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-55.04%

Related Parts

C&K Components121000102
Switch Access Cap Slide Switch
NKK SwitchesAT402A
Toggle Switch Boot 0.91 in. H x 0.31 in. I.D 12 mm Bushing Mounting Silicone Rubber Black
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272

Descriptions

Descriptions of APM Hexseal NC3030 provided by its distributors.

Accessory; Pushbutton Boot; Silicone Rubber; Brass; Nickel Plated; Hex Seal
APM HEXSEAL Pushbutton Switch Boot with 15/32-32 NS-2B Thread size.
SEALING BOOT, PUSHBUTTON, 15/32" X 32NS; For Use With:Pushbutton Switches; Product Range:-; Colour:Gray; Thread Size - Imperial:15/32-32 30F007
Sealing Boot, Pushbutton, 15/32" X 32Ns; Para Usar Con:Apm Hexseal And E-Seel Pushbutton Switches; Color:Gray; Tamaño De Rosca - Imperial:15/32-32 |Apm Hexseal NC3030
SEALING BOOT, PUSHBUTTON, 15/32" X 32NS; For Use With: APM HEXSEAL and E-SEEL Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; External Length / Height: 18.3mm; Height: 18.3mm; Operating Tempe

Manufacturer Aliases

APM Hexseal has several brands around the world that distributors may use as alternate names. APM Hexseal may also be known as the following names:

  • APM
  • APM HEXSEAL CORP
  • APM HEXSEAL CORPORATION
  • APEM HEXSEAL
  • Hex Seal

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-3030