APM Hexseal IN1030RFI

Switch, Toggle; Full Toggle Boot; Silicon Rubber; 15/32-32; Bushing; Gray
$ 12.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APM Hexseal IN1030RFI.

Farnell

Datasheet21 pages0 years ago

element14 APAC

Peerless Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+53.09%

Descriptions

Descriptions of APM Hexseal IN1030RFI provided by its distributors.

Switch, Toggle; Full Toggle Boot; Silicon Rubber; 15/32-32; Bushing; Gray
IN-1030 RFI, M5423/01-02, APM Hexseal, EMI/RFI shielded boot for toggle switch; gray silicone rubber with knitted monel molded in; 15/32-32NS-2B. IN-1030 RFI is mil spec to M5423/01-02. Backordered quantities will NOT be qualified to MIL-DTL-5423
SEALING BOOT, TOGGLE, 15/32" X 32NS; Approval Bodies:QPL Approved to MIL-B-5423; Approval category:UL Recognised; Colour:Grey; Length / Height, external:21.44mm; Material:Silicone rubber; Operations, mechanical No. of:50000; Temp, op. max:204°C; Temp, op. min:-70°C; Thread size:15/32" x 32 NS-2B; Width, external:15.88mm

Manufacturer Aliases

APM Hexseal has several brands around the world that distributors may use as alternate names. APM Hexseal may also be known as the following names:

  • APM
  • APM HEXSEAL CORP
  • APM HEXSEAL CORPORATION
  • APEM HEXSEAL
  • Hex Seal

Part Number Aliases

This part may be known by these alternate part numbers:

  • IN-1030 RFI
  • IN-1030RFI
  • IN1030 RFI