API Delevan 1537R-28K

ROHS3Compliant Molded Active WIRE Molded Inductor -55C~125C 90MHz 2.6Ohm Max 4.7muH
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1537R-28K.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
-34.38%

Alternate Parts

Price @ 1000
$ 2.95
$ 2.487
Stock
37,381
2,135
Authorized Distributors
3
4
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
294 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
33
33
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1537-28K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Phenolic-Core
API Delevan1210R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
API Delevan1210-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R

Descriptions

Descriptions of API Delevan 1537R-28K provided by its distributors.

ROHS3Compliant Molded Active WIRE Molded Inductor -55C~125C 90MHz 2.6Ohm Max 4.7muH
General Purpose Inductor, 4.7uH, 10%, 1 Element, Phenolic-Core
FIXED IND 4.7UH 294MA 2.6 OHM TH
Fixed Inductors 4.7uH 10% 2.6ohm Molded Unshield Coil

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1537R-28K TR 2500
  • 1537R28K
  • 1537R28K TR 2500