API Delevan 1210-220K

General Purpose Inductor, 0.022uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-220K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.619
$ 1.42
Stock
2,278
2,736
Authorized Distributors
0
2
Inductance
22 nH
22 nH
Tolerance
10 %
10 %
Current Rating
779 mA
779 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
30
30
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-220K
General Purpose Inductor, 0.022uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
General Purpose Inductor, 0.022uH, 10%, 1 Element, Air-Core, SMD, 1206
Inductor RF Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
Inductor RF Wirewound 0.022uH 10% 300MHz 70Q-Factor Air 0.55A 0.0129Ohm DCR T/R
Inductor RF Chip Wirewound 21nH 10% 100MHz 40Q-Factor 950mA 50mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.022uH 10% 150MHz 100Q-Factor Air 3.2A 0.0048Ohm DCR T/R

Descriptions

Descriptions of API Delevan 1210-220K provided by its distributors.

General Purpose Inductor, 0.022uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
FIXED IND 22NH 779MA 200MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI