Ansmann 1600-0271

TOUCH SCREEN STYLUS 4-IN-1, LED PENLIGHT; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ansmann 1600-0271 provided by its distributors.

TOUCH SCREEN STYLUS 4-IN-1, LED PENLIGHT; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
Touch Screen Stylus 4-In-1, Led Penlight; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ansmann 1600-0271
TOUCH SCREEN STYLUS 4-IN-1, LED PENLIGHT
Battery Type = 3x LR41 / Light Type = LED / Light Type = Laser / Colour = Black / Length mm = 120 / Weight g = 22 / Laser Class = Class II

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik