Ansmann 1600-0171

PEN LIGHT, LED, 260LM, 150M, AAA BATTERY; Torch Type: Tactical Torch; Light Source: LED; Lumen Output: 260lm; Beam...
$ 41.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0171.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-17.75%

Descriptions

Descriptions of Ansmann 1600-0171 provided by its distributors.

PEN LIGHT, LED, 260LM, 150M, AAA BATTERY; Torch Type:Tactical Torch; Light Source:LED; Lumen Output:260lm; Beam Effective Distance:150m; Power Source:AAA Batteries x 3; Torch Body Material:Aluminium; Product Range:M250F;
Luminous Flux Max. lm = 260 / Luminous Flux Min. lm = 75 / Battery Type = 3x AAA, 1.5 V / Battery Life Max. h = 10 / Battery Life Min. h = 3 / Range Max. m = 150 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 123 / Weight g = 157

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik