Anderson Power PM16P2024S30-50

Heavy Duty Power Connectors Pin AWG 24-20 Au.25 STD Length 7.7mm
$ 1.649

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power PM16P2024S30-50.

IHS

Datasheet0 pages0 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.02%

Descriptions

Descriptions of Anderson Power PM16P2024S30-50 provided by its distributors.

Heavy Duty Power Connectors Pin AWG 24-20 Au.25 STD Length 7.7mm
Contact PIN Crimp ST Cable Mount 20-24AWG
M-PIN & SOCKET, POWERMOD PIN AWG 24-20 AU.25 STANDARD LENGTH 7.7MM
Powermod Pin Awg 24-20 Au.25 Standard Length 7.7Mm Rohs Compliant: Yes |Anderson Power Products PM16P2024S30-50
Connector Accessory, Contact, Copper Alloy
AUX pin stand 7.7mm contact 0.5-0.75mm2
RS APAC
CONTACT PIN 20-24AWG STD 7.7MM
Gender of contacts = Male / Contact material = Gold-Plated / Cross-section min. mm² = 0.5 / Cross-section max. mm² = 0.75 / Max. cross-section AWG AWG = 20

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)