Anderson Power E32400-0009

F-DIN, 320 AMP DIN HSG KIT NO CNT | Anderson Power Products E32400-0009
$ 13.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E32400-0009.

TME

Datasheet286 pages1 year ago

Inventory History

3 month trend:
-35.32%

Descriptions

Descriptions of Anderson Power E32400-0009 provided by its distributors.

F-DIN,320 AMP DIN HSG KIT NO CNT | Anderson Power Products E32400-0009
Gender = Plug / Colour = Grey / Poles = 2 / Series = EBC 320 / Voltage Rating = 600 V / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC)
Power Conn Housing, Plug, 2Pos; Product Range:Ebc 320 Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Ebc 320 Series Pin Contacts Rohs Compliant: Yes |Anderson Power Products E32400-0009

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)