Anderson Power E16500-0009

160 Amp Female Din No Cnt Rohs Compliant: No |Anderson Power Products E16500-0009
$ 13.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E16500-0009.

TME

Datasheet286 pages1 year ago

Inventory History

3 month trend:
-19.35%

Descriptions

Descriptions of Anderson Power E16500-0009 provided by its distributors.

160 Amp Female Din No Cnt Rohs Compliant: No |Anderson Power Products E16500-0009
Receptacle 1 2pin Female Socket,Power
Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Poles = 2 / Voltage Rating = 600 V / Series = EBC 160 / Colour = Grey / Gender = Socket

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)