Analog Devices TMP05BKSZ-REEL7

Temperature Sensor, 150Deg C, Sc-70-5 Rohs Compliant: Yes |Analog Devices, Inc. TMP05BKSZ-REEL7
$ 2.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP05BKSZ-REEL7.

Upverter

Datasheet28 pages13 years ago

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-4.65%

CAD Models

Download Analog Devices TMP05BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.96
Stock
128,992
110,840
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
70
5
Mount
Surface Mount
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
1.5 B
Accuracy
-
-
Interface
-
PWM
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP9700T-H/LT
SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Texas InstrumentsLMT86DCKR
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT84QDCKRQ1
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150

Descriptions

Descriptions of Analog Devices TMP05BKSZ-REEL7 provided by its distributors.

Temperature Sensor, 150Deg C, Sc-70-5 Rohs Compliant: Yes |Analog Devices, Inc. TMP05BKSZ-REEL7
Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R
Board Mount Temperature Sensors PWM OUT TEMP SENSOR I.C.
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (T H) of the PWM remains static over all temperatures, while the low period (T L) varies. The B Grade version offers a high temperature accuracy of +-1oC from 0oC to 70oC with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5 mA. The TMP05/TMP06 are specified for operation at supply voltages from 3 V to 5.5 V. Operating at 3.3 V, the supply current is typically 370 uA. The TMP05/TMP06 are rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate these devices at temperatures above 125oC for more than a total of 5% (5,000 hours) of the lifetime of the devices. They are packaged in low cost, low area SC-70 and SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP05BKSZREEL7